Filter Your Search
21 - 30 of 2,713 results
|
0875685043
Molex
|
$3.5476 | Yes | Yes | Active | 50 | 2 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | RECEPTACLE | MATTE TIN OVER NICKEL | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | MOLEX LLC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||||
|
09252306850
HARTING Technology Group
|
$3.7054 | Yes | Yes | Active | 30 | 3 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | YES | NO | NO | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | PRESS FIT | HARTING ELECTRONICS GMBH & CO KG | compliant | HARTING | |||||||||||||||||||||||||||||||||||
|
1796850000
Weidmüller Interface GmbH & Co. KG
|
$3.7246 | Yes | Yes | Obsolete | 9 | 1 | 5 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | SL-SMT5.00/180LF | PANEL MOUNTABLE | NO | NO | NO | e3 | NO | 94V-0 | TIN | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | WEIDMULLER | ROHS COMPLIANT | compliant | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||
|
0875685094
Molex
|
$3.7808 | Yes | Yes | Active | 50 | 2 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | RECEPTACLE | MATTE TIN OVER NICKEL | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | MOLEX LLC | LOW HALOGEN, ROHS AND REACH COMPLIANT | compliant | ||||||||||||||||||||||||||||||||||
|
87568-5043
Molex
|
$3.8122 | Yes | Yes | Active | 50 | 2 | 30 mΩ | 1 A | FEMALE | 100 Cycles | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | 500VAC V | NO | 1.946 N | 5 GΩ | SHRD CENTER | 28 AWG | 28 AWG | .3892 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -25 °C | 85 °C | RECEPTACLE | MATTE TIN OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | FRICTION RAMP | LOCKING | ONE | GENERAL PURPOSE | 15u inch | IDC | 0.219 inch | 0.449 inch | 2.23 inch | MOLEX LLC | compliant | Molex | ||||||||
|
87568-5094
Molex
|
$3.9276 | Yes | Yes | Active | 50 | 2 | 30 mΩ | 1 A | FEMALE | 100 Cycles | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | 500VAC V | NO | 1.946 N | 5 GΩ | SHRD CENTER | 28 AWG | 28 AWG | .3892 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -25 °C | 85 °C | RECEPTACLE | MATTE TIN OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | FRICTION RAMP | LOCKING | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.219 inch | 0.449 inch | 2.23 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.40 | ||||||
|
0875685044
Molex
|
$3.9353 | Yes | Yes | Active | 50 | 2 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | RECEPTACLE | MATTE TIN OVER NICKEL | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | MOLEX LLC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||||
|
0875685064
Molex
|
$3.9353 | Yes | Yes | Active | 50 | 2 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | MOLEX LLC | LOW HALOGEN, ROHS AND REACH COMPLIANT | compliant | Molex | ||||||||||||||||||||||||||||||||||
|
09032486850
HARTING Technology Group
|
$4.0156 | Obsolete | 48 | 3 | 2.54 mm | FEMALE | BOARD | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | YES | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | PRESS FIT | HARTING ELECTRONICS GMBH & CO KG | unknown | HARTING | |||||||||||||||||||||||||||||||||||||||
|
09232326850
HARTING Technology Group
|
$4.1130 | Yes | Yes | Active | 32 | 2 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD EURO CONNECTOR | NO | YES | NO | NO | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | PRESS FIT | HARTING ELECTRONICS GMBH & CO KG | compliant | HARTING |