Filter Your Search
31 - 40 of 2,713 results
|
FW-12-01-L-D-685-070
Samtec Inc
|
$4.1800 | Yes | Yes | Active | 24 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 1.27 mm | SOLDER | 0.135 inch | 0.685 inch | 0.6 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||
|
09022326850
HARTING Technology Group
|
$4.1803 | Active | HARTING ELECTRONICS GMBH & CO KG | unknown | EAR99 | 8536.69.40.40 | HARTING | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
09222326850
HARTING Technology Group
|
$4.2926 | Yes | Yes | Active | 32 | 2 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | YES | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | PRESS FIT | HARTING ELECTRONICS GMBH & CO KG | compliant | HARTING | ||||||||||||||||||||||||||||||||||||||
|
TW-14-08-L-D-685-085
Samtec Inc
|
$4.3778 | Yes | Active | 28 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.157 inch | 0.685 inch | 1.106 inch | 0.085 inch | SAMTEC INC | compliant | |||||||||||||||||||||
|
68503-1602
Molex
|
$4.4647 | Yes | Yes | End Of Life | 16 | 2 | MALE | CABLE | POLYESTER | NOT SPECIFIED | COMBINATION LINE CONNECTOR | ROHS AND ELV COMPLIANT | NO | NO | NO | NO | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | CRIMP | 0.855 inch | 1.303 inch | 1.589 inch | MOLEX LLC | compliant | Molex | |||||||||||||||||||||||||||||||||||
|
87568-5093
Molex
|
$4.5218 | Yes | Yes | Active | 50 | 2 | 30 mΩ | 1 A | FEMALE | 100 Cycles | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | 500VAC V | NO | 1.946 N | 5 GΩ | SHRD CENTER | 28 AWG | 28 AWG | .3892 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -25 °C | 85 °C | RECEPTACLE | MATTE TIN OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | FRICTION RAMP | LOCKING | ONE | GENERAL PURPOSE | 15u inch | IDC | 0.219 inch | 0.449 inch | 2.23 inch | MOLEX LLC | compliant | Molex | |||||||||||||
|
09232486850
HARTING Technology Group
|
$4.7784 | Yes | Yes | Active | 48 | 3 | 2.54 mm | 3 | 15 mΩ | 2 A | FEMALE | 400 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | 1000 GΩ | POLARIZED HOUSING | YES | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | PRESS FIT | 0.413 inch | 0.457 inch | 2.161 inch | 0.177 inch | HARTING ELECTRONICS GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | HARTING | |||||||||||||
|
09232486850222
HARTING Technology Group
|
$4.9809 | Yes | Active | NOT SPECIFIED | BOARD EURO CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | HARTING ELECTRONICS GMBH & CO KG | compliant | HARTING | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
09022646850
HARTING Technology Group
|
$5.7597 | Yes | Yes | Active | 64 | 2 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | YES | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | PRESS FIT | HARTING ELECTRONICS GMBH & CO KG | compliant | HARTING | ||||||||||||||||||||||||||||||||||||||
|
10043968-5002LF
Amphenol Communications Solutions
|
$5.7660 | Yes | Active | 36 | 6 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | TIN | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |