Filter Your Search
1 - 10 of 60 results
|
08055A751JAT2A
Kyocera AVX Components
|
$0.0686 | Yes | Yes | Active | 750 pF | 50 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 940 µm | 2.01 mm | 1.25 mm | KYOCERA AVX COMPONENTS CORP | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||||||||||||||||||||||||||||||||||||||
|
08051A751JAT2A
Kyocera AVX Components
|
$0.0885 | Yes | Yes | Active | 750 pF | 100 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 940 µm | 2.01 mm | 1.25 mm | KYOCERA AVX COMPONENTS CORP | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||||||||||||||||||||||||||||||||||||||
|
12065A751KA12A
Kyocera AVX Components
|
$1.9950 | Yes | No | Active | 750 pF | 50 V | 10 % | 1206 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 940 µm | 3.2 mm | 1.6 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||||||||||||||||||||||||||||||||||||||
|
700A751FW50XC100
Kyocera AVX Components
|
$23.8144 | No | Active | 750 pF | 50 V | 1 % | 0505 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||||||||||||||||||||||||||||||||||||||||
|
A75131-000
TE Connectivity
|
$299.2775 | Yes | Yes | Active | UL | 125 °C | -65 °C | 2.54 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | PLUG | RACK AND PANEL CONNECTOR | NOT APPLICABLE | MALE | NOT APPLICABLE | NO | YES | YES | NO | NO | NO | 5A | 0.1 inch | NO | JACKSCREW | STRAIGHT | CABLE | ONE | 1 | 2 | GENERAL PURPOSE | NO | AA | POLARIZED | 5 A | 954 V | NICKEL | CRIMP | 20 | 94V-0 | ||||||||||||||||||||||||||||||
|
700A751KW50XC100
Kyocera AVX Components
|
Check for Price | No | Active | 750 pF | 50 V | 10 % | 0505 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
700A751FCA50XT
Kyocera AVX Components
|
Check for Price | Yes | Active | 750 pF | 50 V | 1 % | 0505 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | ||||||||||||||||||||||||||||||||||||||||||||
|
700A751KCA50XT
Kyocera AVX Components
|
Check for Price | Yes | Active | 750 pF | 50 V | 10 % | 0505 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | ||||||||||||||||||||||||||||||||||||||||||||
|
A751099
EXXELIA Group
|
Check for Price | Active | 6 mF | 50 V | 3.7 A | 20 % | 36 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 900 µA | 0.24 | 85 °C | -55 °C | 2 | Radial | NO | 25 mm | WIRE | 35 mm | 45 mm | 12 mm | EXXELIA GROUP | RADIAL LEADED | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
700A751GW50XTV
Kyocera AVX Components
|
Check for Price | No | Active | 750 pF | 50 V | 2 % | 0505 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | KYOCERA AVX COMPONENTS CORP | CHIP | not_compliant | EAR99 | 8532.24.00.20 |