Filter Your Search
1 - 10 of 43 results
|
SKT100/04C
SEMIKRON
|
Check for Price | Obsolete | 100 kA | 33 mA | 250 mA | 150 mA | 400 V | 157 A | SCR | SINGLE | 100 µs | 200 V/us | 3 V | 2 kA | 30 mA | 400 V | TO-209 | O-MUPM-H3 | Not Qualified | 130 °C | -40 °C | ANODE | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | SEMIKRON INTERNATIONAL | POST/STUD MOUNT, O-MUPM-H3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
SKT100/14EUNF
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 1.75 V | 100 kA | 30 mA | 250 mA | 150 mA | 1.4 kV | 175 A | SCR | SINGLE | 1000 V/us | 3 V | 2 kA | 1.4 kV | TO-209 | O-MUPM-H3 | e2 | Not Qualified | 130 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN SILVER | HIGH CURRENT CABLE | UPPER | SEMIKRON INTERNATIONAL | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | TO-94 | 3 | CASE B5 | ||||||
|
SKT1000/22DL2
SEMIKRON
|
Check for Price | Obsolete | 1.9 V | 1460 kA | 500 mA | 250 mA | 2.2 kV | SCR | 500 V/us | 5 V | 19 kA | 125 °C | NO | SEMIKRON INTERNATIONAL | , | compliant | EAR99 | |||||||||||||||||||||||||||||
|
SKT1000/16EL3
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 1000 kA | 100 mA | 500 mA | 250 mA | 1.6 kV | 1.57 kA | SCR | SINGLE | 100 µs | 1000 V/us | 5 V | 19 kA | 1.6 kV | TO-200AD | O-MEDB-N2 | e2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | TIN SILVER | NO LEAD | END | SEMIKRON INTERNATIONAL | DISK BUTTON, O-MEDB-N2 | compliant | EAR99 | 8541.30.00.80 | BUTTON | 2 | CASE B14A | ||||||
|
SKT10/06C
SEMIKRON
|
Check for Price | Obsolete | 10 kA | 50 mA | 50 mA | 600 V | SCR | 80 µs | 200 V/us | 3 V | 250 A | 125 °C | NO | SEMIKRON INTERNATIONAL | , | compliant | EAR99 | |||||||||||||||||||||||||||||
|
SKT100/04DUNF
SEMIKRON
|
Check for Price | Active | 1.75 V | 100 kA | 30 mA | 250 mA | 150 mA | 400 V | 175 A | SCR | SINGLE | 500 V/us | 3 V | 2 kA | 400 V | TO-209 | O-MUPM-H3 | 130 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | SEMIKRON INTERNATIONAL | , | compliant | EAR99 | 8541.30.00.80 | 2020-03-25 | |||||||||||||
|
SKT1000/26DL2
SEMIKRON
|
Check for Price | Obsolete | 1.9 V | 1460 kA | 500 mA | 250 mA | 2.6 kV | SCR | 500 V/us | 5 V | 19 kA | 125 °C | NO | SEMIKRON INTERNATIONAL | , | compliant | EAR99 | |||||||||||||||||||||||||||||
|
SKT100/08D
SEMIKRON
|
Check for Price | Yes | Yes | Active | 1.75 V | 100 kA | 30 mA | 250 mA | 150 mA | 800 V | 175 A | SCR | SINGLE | 500 V/us | 3 V | 2 kA | 800 V | TO-209 | O-MUPM-H3 | e2 | Not Qualified | 130 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN SILVER | HIGH CURRENT CABLE | UPPER | SEMIKRON INTERNATIONAL | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | TO-94 | 3 | CASE B5 | ||||||
|
SKT1000/08D
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 1000 kA | 100 mA | 500 mA | 250 mA | 800 V | 1.57 kA | SCR | SINGLE | 250 µs | 500 V/us | 5 V | 19 kA | 100 mA | 800 V | TO-200AD | O-MEDB-N2 | e2 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | TIN SILVER | NO LEAD | END | SEMIKRON INTERNATIONAL | DISK BUTTON, O-MEDB-N2 | compliant | EAR99 | 8541.30.00.80 | BUTTON | 2 | |||||
|
SKT100/16EUNF
SEMIKRON
|
Check for Price | Yes | Yes | Active | 1.75 V | 100 kA | 30 mA | 250 mA | 150 mA | 1.6 kV | 175 A | SCR | SINGLE | 1000 V/us | 3 V | 2 kA | 1.6 kV | TO-209 | O-MUPM-H3 | e2 | Not Qualified | 130 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN SILVER | HIGH CURRENT CABLE | UPPER | SEMIKRON INTERNATIONAL | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | TO-94 | 3 | CASE B5 |