Filter Your Search
1 - 10 of 16 results
|
MINISMDC020F-2
TE Connectivity
|
$0.2058 | Yes | Yes | Transferred | PTC RESETTABLE FUSE | RESISTANCE RANGE(RMIN-R1MAX): 0.6-3.3 | SURFACE MOUNT | YES | OVERLOAD PROTECTION | 85 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL | WRAPAROUND | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | TE Connectivity | ||||||||||||||
|
NANOSMDC020F-2
TE Connectivity
|
$0.2360 | Yes | Transferred | 600 mW | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.65 OHMS | SURFACE MOUNT | YES | TEMPERATURE SENSING | 85 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | WRAPAROUND | TE CONNECTIVITY LTD | CHIP, 1206, ROHS COMPLIANT | compliant | TE Connectivity | ||||||||||||||||
|
MINISMDC020F-2
Littelfuse Inc
|
$0.2705 | Yes | Yes | Active | 600 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 30 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 890 µm | 4.73 mm | 3.41 mm | LITTELFUSE INC | CHIP | compliant | LITTELFUSE | SMT | |||||||
|
NANOSMDC020F-2
Littelfuse Inc
|
$0.2952 | Yes | Yes | Active | 650 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 24 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 820 µm | 3.4 mm | 1.8 mm | LITTELFUSE INC | CHIP | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | |||||
|
NANOASMDC020F-2
Littelfuse Inc
|
$0.3037 | Yes | Yes | Active | 650 mΩ | PTC RESETTABLE FUSE | RMIN AT 25 DEG CEL | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 24 V | AEC-Q200; TS 16949 | 85 °C | -40 °C | 2 | TR, EMBOSSED, 7 INCH | DUAL ENDED | WRAPAROUND | 820 µm | 3.4 mm | 1.8 mm | LITTELFUSE INC | CHIP | compliant | LITTELFUSE | SMT | |||||||||
|
MINIASMDC020F-2
Littelfuse Inc
|
$0.3144 | Yes | Yes | Active | 600 mΩ | PTC RESETTABLE FUSE | RMIN AT 25 DEG CEL | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 30 V | AEC-Q200;UL;TS16949 | 85 °C | -40 °C | 2 | TR, EMBOSSED, 7 INCH | DUAL ENDED | WRAPAROUND | 890 µm | 4.73 mm | 3.41 mm | LITTELFUSE INC | CHIP | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | |||||||
|
MINIASMDC020F-2
TE Connectivity
|
$0.3393 | Yes | Transferred | PTC RESETTABLE FUSE | MINIASMDC020F-2 | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||
|
FEMTOSMDC020F-2
Littelfuse Inc
|
$0.7008 | Yes | Yes | Active | 700 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 9 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 750 µm | 1.8 mm | 1 mm | LITTELFUSE INC | CHIP, 0603 | unknown | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | |||||
|
NANOASMDC020F
Littelfuse Inc
|
Check for Price | Active | 650 mΩ | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.65-3.1 | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 24 V | e3 | AEC-Q200, TS 16949 | 85 °C | -40 °C | 2 | BULK | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 820 µm | 3.4 mm | 1.8 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.80.70 | SMT | |||||||||
|
NANOASMDC020F-2
TE Connectivity
|
Check for Price | Yes | Transferred | PTC RESETTABLE FUSE | NANOASMDC020F-2 | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.40.80.70 | TE Connectivity |