053513-0121 vs 280-024P3S25Z2GGA feature comparison

053513-0121 ITT Interconnect Solutions

Buy Now Datasheet

280-024P3S25Z2GGA Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.494 inch 0.725 inch
Body Depth 0.196 inch 0.518 inch
Body Length 2.088 inch 2.736 inch
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 7.5 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Durability 200 Cycles 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulator Color BLACK
Insulator Material POLYETHYLENE PCT THERMOSET
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40 UNC GUIDE PIN
Mounting Option 2 CLINCH NUT LOCKING
Mounting Type CABLE AND PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 200 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness FLASH inch 50u inch
Rated Current (Signal) 7.5 A 7.5 A
Reference Standard UL
Shell Finish YELLOW CHROMATE GOLD
Shell Material STEEL ALUMINUM ALLOY
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0
Wire Size-Max 20 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Contact Finish Mating GOLD (50)
Contact Finish Termination Gold (Au)
Contact Material COPPER ALLOY
Insulation Resistance 5000000000 Ω
JESD-609 Code e4
Mounting Style RIGHT ANGLE
Number Of PCB Rows 2
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Terminal Length 0.125 inch
Terminal Pitch 2.77 mm

Compare 053513-0121 with alternatives

Compare 280-024P3S25Z2GGA with alternatives