Part Details for 053513-0121 by ITT Interconnect Solutions
Overview of 053513-0121 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Price & Stock for 053513-0121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$15.3700 / $32.1900 | Buy Now | |
|
Master Electronics | 0 |
|
$15.3700 / $32.1900 | Buy Now |
Part Details for 053513-0121
053513-0121 CAD Models
053513-0121 Part Data Attributes:
|
053513-0121
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
053513-0121
ITT Interconnect Solutions
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.196 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 200 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE PCT | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | YELLOW CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 053513-0121
This table gives cross-reference parts and alternative options found for 053513-0121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 053513-0121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280-028P3S25Z1GPB | D Subminiature Connector | Glenair Inc | 053513-0121 vs 280-028P3S25Z1GPB |
280-028P3S25Z2NNA | D Subminiature Connector | Glenair Inc | 053513-0121 vs 280-028P3S25Z2NNA |
280-024P3S25Z1GPA | D Subminiature Connector | Glenair Inc | 053513-0121 vs 280-024P3S25Z1GPA |
280-028P3S25Z2NPA | D Subminiature Connector | Glenair Inc | 053513-0121 vs 280-028P3S25Z2NPA |
280-024P3S25Z2NGA | D Subminiature Connector | Glenair Inc | 053513-0121 vs 280-024P3S25Z2NGA |
280-024P3S25Z2GPA | D Subminiature Connector | Glenair Inc | 053513-0121 vs 280-024P3S25Z2GPA |
280-024P3S25Z1GBB | D Subminiature Connector | Glenair Inc | 053513-0121 vs 280-024P3S25Z1GBB |
280-024P3S25Z2GGA | D Subminiature Connector | Glenair Inc | 053513-0121 vs 280-024P3S25Z2GGA |
280-024P3S25Z1NNA | D Subminiature Connector | Glenair Inc | 053513-0121 vs 280-024P3S25Z1NNA |
280-024P3S25Z1NNB | D Subminiature Connector | Glenair Inc | 053513-0121 vs 280-024P3S25Z1NNB |