1000BM2
vs
TJA1054T/N1M,518
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AT & T MICROELECTRONICS
|
NXP SEMICONDUCTORS
|
Package Description |
,
|
SOP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
JESD-30 Code |
S-PQCC-J44
|
R-PDSO-G14
|
Number of Functions |
1
|
1
|
Number of Terminals |
44
|
14
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Temperature Grade |
COMMERCIAL
|
AUTOMOTIVE
|
Terminal Form |
J BEND
|
GULL WING
|
Terminal Position |
QUAD
|
DUAL
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOIC
|
Pin Count |
|
14
|
Manufacturer Package Code |
|
SOT108-1
|
Length |
|
8.65 mm
|
Package Code |
|
SOP
|
Seated Height-Max |
|
1.75 mm
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
3.9 mm
|
|
|
|
Compare 1000BM2 with alternatives
Compare TJA1054T/N1M,518 with alternatives
-
TJA1054T/N1M,518 vs TLE9251VSJXUMA1
-
TJA1054T/N1M,518 vs TLE6251DS
-
TJA1054T/N1M,518 vs TJA1080TS,512
-
TJA1054T/N1M,518 vs TH8050
-
TJA1054T/N1M,518 vs 935294162118
-
TJA1054T/N1M,518 vs TLE8250XSJ
-
TJA1054T/N1M,518 vs TJA1040T/H/V,518
-
TJA1054T/N1M,518 vs TJA1043TK
-
TJA1054T/N1M,518 vs TJA1050T/CM,112