25LC1024-I/SM
vs
W55F10A
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
Yes
|
No
|
| Part Life Cycle Code |
Active
|
Obsolete
|
| Part Package Code |
SOIC
|
DIP
|
| Package Description |
Sop, Sop8,.3
|
Dip, Dip8(Unspec)
|
| Pin Count |
8
|
8
|
| Manufacturer Package Code |
SOIJ-8
|
|
| Reach Compliance Code |
Compliant
|
Not Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.32.00.51
|
8542.32.00.51
|
| Factory Lead Time |
7 Weeks
|
|
| Additional Feature |
200 Years Of Data Retention; 1000000 Endurance Cycles/Word
|
|
| Clock Frequency-Max (fCLK) |
20 Mhz
|
1 Mhz
|
| Data Retention Time-Min |
200
|
10
|
| Endurance |
1000000 Write/Erase Cycles
|
100000 Write/Erase Cycles
|
| JESD-30 Code |
R-PDSO-G8
|
R-PDIP-T8
|
| JESD-609 Code |
e3
|
e0
|
| Length |
5.26 Mm
|
|
| Memory Density |
1048576 Bit
|
1048576 Bit
|
| Memory IC Type |
Eeprom
|
Flash
|
| Memory Width |
8
|
1
|
| Moisture Sensitivity Level |
1
|
|
| Number of Functions |
1
|
1
|
| Number of Ports |
1
|
|
| Number of Terminals |
8
|
8
|
| Number of Words |
131072 Words
|
1048576 Words
|
| Number of Words Code |
128000
|
1000000
|
| Operating Mode |
Synchronous
|
Synchronous
|
| Operating Temperature-Max |
85 °C
|
70 °C
|
| Operating Temperature-Min |
-40 °C
|
|
| Organization |
128kx8
|
1mx1
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
DIP
|
| Package Equivalence Code |
SOP8,.3
|
DIP8(UNSPEC)
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
In-Line
|
| Parallel/Serial |
Serial
|
Serial
|
| Peak Reflow Temperature (Cel) |
260
|
|
| Programming Voltage |
5 V
|
5 V
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Screening Level |
Aec-Q100
|
|
| Seated Height-Max |
2.03 Mm
|
|
| Serial Bus Type |
Spi
|
|
| Standby Current-Max |
0.000012 A
|
0.000004 A
|
| Supply Current-Max |
0.01 Ma
|
0.01 Ma
|
| Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
| Supply Voltage-Min (Vsup) |
4.5 V
|
2.4 V
|
| Supply Voltage-Nom (Vsup) |
5 V
|
4.5 V
|
| Surface Mount |
Yes
|
No
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Commercial
|
| Terminal Finish |
Matte Tin (Sn)
|
Tin Lead
|
| Terminal Form |
Gull Wing
|
Through-Hole
|
| Terminal Pitch |
1.27 Mm
|
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
40
|
|
| Type |
Nor Type
|
Nor Type
|
| Width |
5.25 Mm
|
|
| Write Cycle Time-Max (tWC) |
6 Ms
|
|
| Write Protection |
Hardware/Software
|
|
| Base Number Matches |
1
|
1
|
|
|
|