325015
vs
0325015.MXDP
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Samacsys Manufacturer |
LITTELFUSE
|
LITTELFUSE
|
Blow Characteristic |
SLOW
|
TIME LAG
|
Body Height |
32.39 mm
|
32.72 mm
|
Body Length or Diameter |
6.99 mm
|
6.99 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e0
|
e3
|
Joule Integral-Nom |
245 J
|
|
Mounting Feature |
THROUGH HOLE
|
THROUGH HOLE
|
Rated Current |
15 A
|
15 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA
|
CE; CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin (Sn)
|
Terminal Shape |
PIN WIRE
|
PIN WIRE
|
Base Number Matches |
2
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Fuse Size |
|
3AB
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Packing Method |
|
BULK
|
Rated Breaking Capacity |
|
1500 A
|
Rated Voltage(DC) |
|
250 V
|
Trip Time or Delay |
|
14400 s
|
|
|
|
Compare 325015 with alternatives
Compare 0325015.MXDP with alternatives