Part Details for 325015 by Littelfuse Inc
Overview of 325015 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 325015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse 15A 250V Slow Blow Acting 2-Pin RoHS: Compliant |
229 In Stock |
|
$2.7800 / $14.1600 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 2000 |
|
$0.7920 / $2.4000 | Buy Now |
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.8800 / $3.2000 | Buy Now | |
|
Master Electronics | Fuse 15A 250V Slow Blow Acting 2-Pin RoHS: Compliant |
229 In Stock |
|
$2.7800 / $14.1600 | Buy Now |
Part Details for 325015
325015 CAD Models
325015 Part Data Attributes
|
325015
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
325015
Littelfuse Inc
Electric Fuse, Slow Blow, 15A, 250VAC, Through Hole,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Height | 32.39 mm | |
Body Length or Diameter | 6.99 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 245 J | |
Mounting Feature | THROUGH HOLE | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | PIN WIRE |
Alternate Parts for 325015
This table gives cross-reference parts and alternative options found for 325015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 325015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0325015.MXDP | Electric Fuse, Time Lag Blow, 15A, 250VAC, 250VDC, 1500A (IR), Through Hole, 3AB, ROHS COMPLIANT | Littelfuse Inc | 325015 vs 0325015.MXDP |
0325015.HXP | Electric Fuse, Time Lag Blow, 15A, 250VAC, 250VDC, 400A (IR), Through Hole, 3AB, ROHS COMPLIANT | Littelfuse Inc | 325015 vs 0325015.HXP |
0325015.HXDP | Electric Fuse, Time Lag Blow, 15A, 100A (IR), Supplemental, 3AB, | Littelfuse Inc | 325015 vs 0325015.HXDP |