34LC02-I/ST vs 34LC02-I/P feature comparison

34LC02-I/ST Microchip Technology Inc

Buy Now Datasheet

34LC02-I/P Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code TSOP DIP
Package Description Tssop, Tssop8,.25 Dip, Dip8,.3
Pin Count 8 8
Manufacturer Package Code TSSOP-8 PDIP-8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 6 Weeks 8 Weeks
Clock Frequency-Max (fCLK) 1 Mhz 1 Mhz
Data Retention Time-Min 200 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010dddr 1010dddr
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e3
Length 4.4 Mm 9.271 Mm
Memory Density 2048 Bit 2048 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 8 8
Number of Words 256 Words 256 Words
Number of Words Code 256 256
Operating Mode Synchronous Synchronous
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256x8 256x8
Output Characteristics Open-Drain Open-Drain
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP DIP
Package Equivalence Code TSSOP8,.25 DIP8,.3
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch In-Line
Parallel/Serial Serial Serial
Peak Reflow Temperature (Cel) 260
Programming Voltage 2.5 V 2.5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 Mm 5.334 Mm
Serial Bus Type I2c I2c
Standby Current-Max 0.000001 A 0.000001 A
Supply Current-Max 0.003 Ma 0.003 Ma
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.2 V 2.2 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount Yes No
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing Through-Hole
Terminal Pitch 0.65 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40
Width 3 Mm 7.62 Mm
Write Cycle Time-Max (tWC) 5 Ms 5 Ms
Write Protection Hardware/Software Hardware/Software
Base Number Matches 1 1