747957-1 vs SND37S00200G feature comparison

747957-1 TE Connectivity

Buy Now Datasheet

SND37S00200G Amphenol Positronic

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
Additional Feature AMPLIMITE, COMPATIBLE CONTACTS: 66505-3; 6-66505-0; 66505-4; 5-66505-7 STANDARD: MIL-DTL-24308
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (50) OVER COPPER
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE GLASS FILLED DIALLYL PHTHALATE
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN GOLD
Shell Material STEEL BRASS
Shell Size 4/C 4/C
Termination Type SOLDER CRIMP
Total Number of Contacts 37 37
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Finish Termination GOLD (50) OVER COPPER
JESD-609 Code e4

Compare 747957-1 with alternatives

Compare SND37S00200G with alternatives