AD7524MFKB
vs
TLC7528EFNR
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
QLCC
|
QLCC
|
Package Description |
QCCN, LCC20,.35SQ
|
QCCJ,
|
Pin Count |
20
|
20
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY, OFFSET BINARY
|
BINARY, OFFSET BINARY
|
Input Format |
PARALLEL, 8 BITS
|
PARALLEL, 8 BITS
|
JESD-30 Code |
S-CQCC-N20
|
S-PQCC-J20
|
Linearity Error-Max (EL) |
0.2%
|
0.1953%
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
QCCJ
|
Package Equivalence Code |
LCC20,.35SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
1
|
Analog Output Voltage-Max |
|
10 V
|
Analog Output Voltage-Min |
|
-10 V
|
Length |
|
8.965 mm
|
Seated Height-Max |
|
4.57 mm
|
Settling Time-Max |
|
|
Settling Time-Nom (tstl) |
|
0.1 µs
|
Width |
|
8.965 mm
|
|
|
|
Compare AD7524MFKB with alternatives
Compare TLC7528EFNR with alternatives