ADC0838CIWM/NOPB vs ADC08038BIWM feature comparison

ADC0838CIWM/NOPB National Semiconductor Corporation

Buy Now Datasheet

ADC08038BIWM National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Package Description Sop, Sop20,.4 Sop, Sop20,.4
Reach Compliance Code Compliant Unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5.05 V 6.8 V
Analog Input Voltage-Min -0.05 V -0.3 V
Conversion Time-Max 32 µS 8 µS
Converter Type Adc, Successive Approximation Adc, Successive Approximation
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e0
Length 12.8 Mm 12.8 Mm
Linearity Error-Max (EL) 0.3906% 0.2%
Moisture Sensitivity Level 3
Number of Analog In Channels 8 8
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY BINARY
Output Format Serial Serial
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 Mm 2.65 Mm
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Technology Bipolar Cmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin (Sn) Tin Lead
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40
Width 7.5 Mm 7.5 Mm
Base Number Matches 3 2
Sample and Hold / Track and Hold Track
Supply Current-Max 3 Ma