ADS1115BQDGSRQ1
vs
ADS1115IRUGR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
VSSOP-10
|
2 X 1.50 MM, 0.40 MM HEIGHT, GREEN, PLASTIC, MO-288X2EFD, QFN-10
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2016-12-09
|
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Analog Input Voltage-Max |
6.144 V
|
5.5 V
|
Analog Input Voltage-Min |
-0.256 V
|
-4.096 V
|
Converter Type |
ADC, DELTA-SIGMA
|
ADC, DELTA-SIGMA
|
JESD-30 Code |
S-PDSO-G10
|
R-PQCC-N10
|
JESD-609 Code |
e4
|
e4
|
Length |
3 mm
|
2 mm
|
Linearity Error-Max (EL) |
0.0015%
|
0.0015%
|
Moisture Sensitivity Level |
2
|
1
|
Number of Analog In Channels |
4
|
4
|
Number of Bits |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Bit Code |
2'S COMPLEMENT BINARY
|
2'S COMPLEMENT BINARY
|
Output Format |
SERIAL
|
SERIAL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
VQCCN
|
Package Equivalence Code |
TSSOP10,.19,20
|
LCC10,.06X.08,20
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
CHIP CARRIER, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Sample Rate |
0.00086 MHz
|
0.86 MHz
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.1 mm
|
0.4 mm
|
Supply Current-Max |
0.3 mA
|
0.3 mA
|
Supply Voltage-Min |
2 V
|
2 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD SILVER
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3 mm
|
1.5 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
QFN
|
Pin Count |
|
10
|
HTS Code |
|
8542.39.00.01
|
Conversion Time-Max |
|
1.162 µs
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare ADS1115BQDGSRQ1 with alternatives
Compare ADS1115IRUGR with alternatives