AN15526A vs E-STV8172A feature comparison

AN15526A Panasonic Electronic Components

Buy Now Datasheet

E-STV8172A STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP STMICROELECTRONICS
Part Package Code SFM ZFM
Package Description , HEPTAWATT-7
Pin Count 3 7
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR TV; MONITOR
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PSFM-T7 R-PZFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 35 V 35 V
Supply Voltage-Min (Vsup) 12 V 10 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE ZIG-ZAG
Base Number Matches 1 1
Source Content uid E-STV8172A
Samacsys Manufacturer STMicroelectronics

Compare AN15526A with alternatives

Compare E-STV8172A with alternatives