AT24C02C-MAHM-T vs M25P10-AVMP6T/X feature comparison

AT24C02C-MAHM-T Atmel Corporation

Buy Now Datasheet

M25P10-AVMP6T/X Numonyx Memory Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Part Package Code SON QFP
Package Description Hvson, Solcc8,.11,20 ,
Pin Count 8 8
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 1 Mhz
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010dddr
JESD-30 Code R-PDSO-N8 R-XDSO-N8
JESD-609 Code e4
Length 3 Mm
Memory Density 2048 Bit
Memory IC Type Eeprom Flash
Memory Width 8
Number of Functions 1
Number of Terminals 8 8
Number of Words 256 Words
Number of Words Code 256
Operating Mode Synchronous
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 256x8
Package Body Material Plastic/Epoxy Unspecified
Package Code HVSON
Package Equivalence Code SOLCC8,.11,20
Package Shape Rectangular Rectangular
Package Style Small Outline, Heat Sink/Slug, Very Thin Profile Small Outline
Parallel/Serial Serial
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.6 Mm
Serial Bus Type I2c
Standby Current-Max 0.000001 A
Supply Current-Max 0.003 Ma
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount Yes Yes
Technology Cmos
Temperature Grade Industrial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form No Lead No Lead
Terminal Pitch 0.5 Mm
Terminal Position Dual Dual
Width 2 Mm
Write Cycle Time-Max (tWC) 5 Ms
Write Protection Hardware
Base Number Matches 2 1
Programming Voltage 2.7 V