AT24C02C-WWU11M vs AT24C02C-W-11M feature comparison

AT24C02C-WWU11M Microchip Technology Inc

Buy Now Datasheet

AT24C02C-W-11M Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Package Description Die, Die,
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Date Of Intro 2016-12-07
Additional Feature Also Operates 1.7v At 400 Khz 100 Year Data Retention
Clock Frequency-Max (fCLK) 1 Mhz 1 Mhz
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010dddr 1010dddr
JESD-30 Code X-XUUC-N R-XUUC-N
Memory Density 2048 Bit 2048 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 8
Number of Functions 1 1
Number of Words 256 Words 256 Words
Number of Words Code 256 256
Operating Mode Synchronous Synchronous
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256x8 256x8
Package Body Material Unspecified Unspecified
Package Code DIE DIE
Package Shape Unspecified Rectangular
Package Style Uncased Chip Uncased Chip
Parallel/Serial Serial Serial
Serial Bus Type I2c I2c
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Form No Lead No Lead
Terminal Position Upper Upper
Write Cycle Time-Max (tWC) 5 Ms 5 Ms
Base Number Matches 2 2
Part Package Code DIE
Data Retention Time-Min 100
Qualification Status Not Qualified