AT24C02CY6-MAHM-T vs 34LC02-E/P feature comparison

AT24C02CY6-MAHM-T Atmel Corporation

Buy Now Datasheet

34LC02-E/P Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Part Package Code SON DIP
Package Description Hvson, Dip, Dip8,.3
Pin Count 8 8
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature 100 Year Data Retention
Clock Frequency-Max (fCLK) 1 Mhz 1 Mhz
Data Retention Time-Min 100 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010dddr 1010dddr
JESD-30 Code R-PDSO-N8 R-PDIP-T8
JESD-609 Code e4 e3
Length 3 Mm 9.271 Mm
Memory Density 2097152 Bit 2048 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 262144 Words 256 Words
Number of Words Code 256000 256
Operating Mode Synchronous Synchronous
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256kx8 256x8
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code HVSON DIP
Package Shape Rectangular Rectangular
Package Style Small Outline, Heat Sink/Slug, Very Thin Profile In-Line
Parallel/Serial Serial Serial
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.6 Mm 5.334 Mm
Serial Bus Type I2c I2c
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 2.2 V
Surface Mount Yes No
Technology Cmos Cmos
Temperature Grade Industrial Automotive
Terminal Finish Nickel Palladium Gold Matte Tin (Sn)
Terminal Form No Lead Through-Hole
Terminal Pitch 0.5 Mm 1.27 Mm
Terminal Position Dual Dual
Width 2 Mm 7.62 Mm
Write Cycle Time-Max (tWC) 5 Ms 5 Ms
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Manufacturer Package Code PDIP-8
Factory Lead Time 8 Weeks
Number of Ports 1
Output Characteristics Open-Drain
Package Equivalence Code DIP8,.3
Programming Voltage 2.5 V
Standby Current-Max 0.000005 A
Supply Current-Max 0.003 Ma
Supply Voltage-Nom (Vsup) 2.5 V
Write Protection Hardware/Software