AT24C02CY6-MAHM-T vs 34LC02-E/ST feature comparison

AT24C02CY6-MAHM-T Atmel Corporation

Buy Now Datasheet

34LC02-E/ST Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Part Package Code SON TSOP
Package Description Hvson, Tssop, Tssop8,.25
Pin Count 8 8
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature 100 Year Data Retention
Clock Frequency-Max (fCLK) 1 Mhz 1 Mhz
Data Retention Time-Min 100 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010dddr 1010dddr
JESD-30 Code R-PDSO-N8 R-PDSO-G8
JESD-609 Code e4 e3
Length 3 Mm 4.4 Mm
Memory Density 2097152 Bit 2048 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 262144 Words 256 Words
Number of Words Code 256000 256
Operating Mode Synchronous Synchronous
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256kx8 256x8
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code HVSON TSSOP
Package Shape Rectangular Rectangular
Package Style Small Outline, Heat Sink/Slug, Very Thin Profile Small Outline, Thin Profile, Shrink Pitch
Parallel/Serial Serial Serial
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.6 Mm 1.2 Mm
Serial Bus Type I2c I2c
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 2.2 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Automotive
Terminal Finish Nickel Palladium Gold Matte Tin (Sn)
Terminal Form No Lead Gull Wing
Terminal Pitch 0.5 Mm 0.65 Mm
Terminal Position Dual Dual
Width 2 Mm 3 Mm
Write Cycle Time-Max (tWC) 5 Ms 5 Ms
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Manufacturer Package Code TSSOP-8
Factory Lead Time 6 Weeks
Moisture Sensitivity Level 1
Number of Ports 1
Output Characteristics Open-Drain
Package Equivalence Code TSSOP8,.25
Peak Reflow Temperature (Cel) 260
Programming Voltage 2.5 V
Standby Current-Max 0.000005 A
Supply Current-Max 0.003 Ma
Supply Voltage-Nom (Vsup) 2.5 V
Time@Peak Reflow Temperature-Max (s) 40
Write Protection Hardware/Software