BA595 vs HVM187STL-E feature comparison

BA595 Siemens

Buy Now Datasheet

HVM187STL-E Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application Switching Attenuator
Breakdown Voltage-Min 50 V 60 V
Configuration Single Series Connected, Center Tap, 2 Elements
Diode Capacitance-Max 0.6 Pf 2.4 Pf
Diode Capacitance-Nom 0.26 Pf
Diode Element Material Silicon Silicon
Diode Forward Resistance-Max 7 Ω 5.5 Ω
Diode Res Test Current 1.5 Ma
Diode Res Test Frequency 100 Mhz
Diode Type Pin Diode Pin Diode
JESD-30 Code R-PDSO-G2 R-PDSO-G3
JESD-609 Code e0 e6
Number of Elements 1 2
Number of Terminals 2 3
Operating Temperature-Max 125 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Qualification Status Not Qualified Not Qualified
Reverse Test Voltage 30 V
Surface Mount Yes Yes
Technology Positive-Intrinsic-Negative Positive-Intrinsic-Negative
Terminal Finish Tin/Lead (Sn/Pb) Tin Bismuth
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Base Number Matches 2 1
Pbfree Code Yes
Factory Lead Time 4 Weeks
Frequency Band High Frequency
Moisture Sensitivity Level 1
Power Dissipation-Max 0.1 W