BAR80
vs
HVB14STR-E
feature comparison
| Part Life Cycle Code |
Transferred
|
Transferred
|
| Package Description |
R-Pdso-G4
|
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.10.00.80
|
8541.10.00.80
|
| Application |
Switching
|
Attenuator
|
| Case Connection |
Cathode
|
|
| Configuration |
Single
|
Series Connected, Center Tap, 2 Elements
|
| Diode Capacitance-Max |
1.1 Pf
|
|
| Diode Element Material |
Silicon
|
Silicon
|
| Diode Forward Resistance-Max |
0.5 Ω
|
7 Ω
|
| Diode Res Test Current |
10 Ma
|
|
| Diode Type |
Mixer Diode
|
Pin Diode
|
| JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G3
|
| Number of Elements |
1
|
2
|
| Number of Terminals |
4
|
3
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Reverse Test Voltage |
20 V
|
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Positive-Intrinsic-Negative
|
Positive-Intrinsic-Negative
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Position |
Dual
|
Dual
|
| Base Number Matches |
2
|
1
|
| Pbfree Code |
|
Yes
|
| Rohs Code |
|
Yes
|
| Breakdown Voltage-Min |
|
50 V
|
| JESD-609 Code |
|
e6
|
| Moisture Sensitivity Level |
|
1
|
| Power Dissipation-Max |
|
0.1 W
|
| Terminal Finish |
|
Tin Bismuth
|
|
|
|