BAS29TRL13 vs CMPD1001TR feature comparison

BAS29TRL13 YAGEO Corporation

Buy Now Datasheet

CMPD1001TR Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PHILIPS COMPONENTS CENTRAL SEMICONDUCTOR CORP
Package Description R-PDSO-G3 SOT-23, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.9 V 1.25 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Output Current-Max 0.25 A 0.25 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 4
Pbfree Code No
Rohs Code No
Part Package Code SOT-23
Pin Count 3
JESD-609 Code e0
Non-rep Pk Forward Current-Max 1 A
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 0.35 W
Rep Pk Reverse Voltage-Max 90 V
Reverse Current-Max 0.1 µA
Terminal Finish TIN LEAD

Compare BAS29TRL13 with alternatives

Compare CMPD1001TR with alternatives