BR24G02FVT-3AGE2 vs 34LC02-E/OT feature comparison

BR24G02FVT-3AGE2 ROHM Semiconductor

Buy Now Datasheet

34LC02-E/OT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Package Description Tssop, Lssop, Tsop6,.11,37
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 16 Weeks
Additional Feature 1.7v At 1mhz
Clock Frequency-Max (fCLK) 0.4 Mhz 1 Mhz
JESD-30 Code R-PDSO-G8 R-PDSO-G6
Length 4.4 Mm 2.9 Mm
Memory Density 2048 Bit 2048 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 6
Number of Words 256 Words 256 Words
Number of Words Code 256 256
Operating Mode Synchronous Synchronous
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256x8 256x8
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP LSSOP
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline, Low Profile, Shrink Pitch
Parallel/Serial Serial Serial
Peak Reflow Temperature (Cel) Not Specified 260
Seated Height-Max 1.2 Mm 1.45 Mm
Serial Bus Type I2c I2c
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.6 V 2.2 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Automotive
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.95 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified 40
Width 3 Mm 1.55 Mm
Write Cycle Time-Max (tWC) 5 Ms 5 Ms
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 6
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 10100ddr
JESD-609 Code e3
Moisture Sensitivity Level 1
Package Equivalence Code TSOP6,.11,37
Qualification Status Not Qualified
Standby Current-Max 0.000005 A
Supply Current-Max 0.003 Ma
Supply Voltage-Nom (Vsup) 2.5 V
Terminal Finish Matte Tin (Sn)
Write Protection Software