BR24G02FVT-3AGE2 vs AT24C02C-WWU11M feature comparison

BR24G02FVT-3AGE2 ROHM Semiconductor

Buy Now Datasheet

AT24C02C-WWU11M Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Active
Package Description Tssop, Die,
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 16 Weeks
Additional Feature 1.7v At 1mhz Also Operates 1.7v At 400 Khz
Clock Frequency-Max (fCLK) 0.4 Mhz 1 Mhz
JESD-30 Code R-PDSO-G8 X-XUUC-N
Length 4.4 Mm
Memory Density 2048 Bit 2048 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8
Number of Words 256 Words 256 Words
Number of Words Code 256 256
Operating Mode Synchronous Synchronous
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256x8 256x8
Package Body Material Plastic/Epoxy Unspecified
Package Code TSSOP DIE
Package Shape Rectangular Unspecified
Package Style Small Outline, Thin Profile, Shrink Pitch Uncased Chip
Parallel/Serial Serial Serial
Peak Reflow Temperature (Cel) Not Specified
Seated Height-Max 1.2 Mm
Serial Bus Type I2c I2c
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.6 V 1.7 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Form Gull Wing No Lead
Terminal Pitch 0.65 Mm
Terminal Position Dual Upper
Time@Peak Reflow Temperature-Max (s) Not Specified
Width 3 Mm
Write Cycle Time-Max (tWC) 5 Ms 5 Ms
Base Number Matches 1 2
Date Of Intro 2016-12-07
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010dddr
Supply Voltage-Nom (Vsup) 2.5 V