CAT24C128WI-G vs 24FC128T-I/SN feature comparison

CAT24C128WI-G Catalyst Semiconductor

Buy Now Datasheet

24FC128T-I/SN Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Data Retention Time-Min 100 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010dddr 1010dddr
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Memory Density 131072 Bit 131072 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 8
Number of Terminals 8 8
Number of Words 16384 Words 16384 Words
Number of Words Code 16000 16000
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16kx8 16kx8
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.23
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Parallel/Serial Serial Serial
Qualification Status Not Qualified Not Qualified
Serial Bus Type I2c I2c
Standby Current-Max 0.000001 A 0.000005 A
Supply Current-Max 0.003 Ma 0.003 Ma
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Write Protection Hardware Hardware
Base Number Matches 2 4
Part Package Code SOIC
Package Description Sop, Sop8,.23
Pin Count 8
Manufacturer Package Code SOIC-8
Factory Lead Time 14 Weeks
Clock Frequency-Max (fCLK) 1 Mhz
JESD-609 Code e3
Length 4.9 Mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Ports 1
Operating Mode Synchronous
Output Characteristics Open-Drain
Peak Reflow Temperature (Cel) 260
Programming Voltage 2.5 V
Screening Level Aec-Q100
Seated Height-Max 1.75 Mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V
Terminal Finish Matte Tin (Sn)
Width 3.9 Mm
Write Cycle Time-Max (tWC) 5 Ms