CAT93C66LI-G vs AT93C66-10PI-2.7 feature comparison

CAT93C66LI-G onsemi

Buy Now Datasheet

AT93C66-10PI-2.7 Atmel Corporation

Buy Now Datasheet
Source Content uid CAT93C66LI-G
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ATMEL CORP
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8 8
Manufacturer Package Code 646AA
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature 100 YEAR DATA RETENTION DATA RETENTION 100 YEARS
Alternate Memory Width 8 8
Clock Frequency-Max (fCLK) 2 MHz 1 MHz
Data Retention Time-Min 100 100
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e4 e0
Length 9.27 mm 9.271 mm
Memory Density 4096 bit 4096 bit
Memory IC Type EEPROM EEPROM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X16 256X16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260
Power Supplies 3/5 V 3/5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 5.334 mm
Serial Bus Type MICROWIRE MICROWIRE
Standby Current-Max 0.00001 A 0.00001 A
Supply Current-Max 0.003 mA 0.002 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Write Protection SOFTWARE SOFTWARE
Base Number Matches 2 1
Moisture Sensitivity Level 1
Output Characteristics 3-STATE
Write Cycle Time-Max (tWC) 10 ms

Compare CAT93C66LI-G with alternatives

Compare AT93C66-10PI-2.7 with alternatives