CMPD1001TR13LEADFREE vs BAS29-T feature comparison

CMPD1001TR13LEADFREE Central Semiconductor Corp

Buy Now Datasheet

BAS29-T NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Unconfirmed Transferred
Package Description R-Pdso-G3 Plastic Package-3
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application General Purpose
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 1.25 V 1.25 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 6 A 3 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.25 A 0.25 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.35 W 0.25 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 0.1 µA 0.1 µA
Reverse Recovery Time-Max 0.05 µS 0.05 µS
Surface Mount Yes Yes
Terminal Finish Matte Tin Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30 40
Base Number Matches 1 2
Part Package Code SOT-23
Pin Count 3
JEDEC-95 Code TO-236AB
Rep Pk Reverse Voltage-Max 110 V
Technology Avalanche