CSW2450-10
vs
CSW2450
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
End Of Life
|
Ihs Manufacturer |
CRYDOM INC
|
SENSATA TECHNOLOGIES INC
|
Package Description |
ROHS COMPLIANT, PLASTIC PACKAGE-4
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
|
Control Current |
0.01 A
|
|
Control Voltage |
3 V
|
|
Input Type |
DC
|
|
Isolation Voltage-Max |
4000 V
|
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
|
On-State Current-Max |
50 A
|
|
Operating Temperature-Max |
80 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
TRIGGER OUTPUT SSR
|
TRIGGER OUTPUT SSR
|
Output Circuit Type |
SCR
|
|
Overall Height |
22.9 mm
|
|
Overall Length |
58.4 mm
|
|
Terminal Finish |
Tin (Sn)
|
TIN
|
Base Number Matches |
2
|
96
|
|
|
|
Compare CSW2450-10 with alternatives
Compare CSW2450 with alternatives