CSW2450-10
vs
CWD2450PH
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SENSATA TECHNOLOGIES INC
|
SENSATA TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
JESD-609 Code |
e3
|
|
Optoelectronic Device Type |
TRIGGER OUTPUT SSR
|
SCR OUTPUT OPTOCOUPLER
|
Terminal Finish |
TIN
|
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
IEC-60068-2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED
|
Configuration |
|
SINGLE
|
Control Current |
|
0.01 A
|
Control Voltage |
|
3 V
|
Forward Current-Max |
|
0.015 A
|
Input Type |
|
DC
|
Isolation Voltage-Max |
|
4000 V
|
Mounting Feature |
|
PANEL MOUNT
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
80 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Circuit Type |
|
SCR
|
Overall Height |
|
30.9 mm
|
Overall Length |
|
58.8 mm
|
Surface Mount |
|
NO
|
|
|
|
Compare CSW2450-10 with alternatives
Compare CWD2450PH with alternatives