CSW2450-10
vs
CWD2450S-10
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SENSATA TECHNOLOGIES INC
|
CRYDOM INC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
JESD-609 Code |
e3
|
|
Optoelectronic Device Type |
TRIGGER OUTPUT SSR
|
TRIGGER OUTPUT SSR
|
Terminal Finish |
TIN
|
|
Base Number Matches |
2
|
1
|
Package Description |
|
PLASTIC PACKAGE-4
|
Additional Feature |
|
UL RECOGNIZED, VDE APPROVED
|
Control Current |
|
0.024 A
|
Control Voltage |
|
18 V
|
Input Type |
|
AC
|
Isolation Voltage-Max |
|
4000 V
|
Number of Elements |
|
1
|
On-State Current-Max |
|
50 A
|
Operating Temperature-Max |
|
80 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Circuit Type |
|
SCR
|
Overall Height |
|
33 mm
|
Overall Length |
|
58.4 mm
|
|
|
|
Compare CSW2450-10 with alternatives
Compare CWD2450S-10 with alternatives