CXE240D5
vs
EZ240D5
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SENSATA TECHNOLOGIES INC
|
SENSATA TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.95.00
|
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING
|
Configuration |
SINGLE
|
|
Control Current |
0.015 A
|
0.013 A
|
Control Voltage |
15 V
|
4 V
|
Input Type |
AC
|
DC
|
Isolation Voltage-Max |
4000 V
|
4000 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-10 °C
|
-40 °C
|
Optoelectronic Device Type |
TRIGGER OUTPUT SSR
|
TRIGGER OUTPUT SSR
|
Output Circuit Type |
SCR
|
SCR
|
Overall Height |
25.4 mm
|
14 mm
|
Overall Length |
43.1 mm
|
66.8 mm
|
Surface Mount |
NO
|
|
Base Number Matches |
7
|
2
|
JESD-609 Code |
|
e3
|
On-State Current-Max |
|
5 A
|
Terminal Finish |
|
TIN
|
|
|
|
Compare CXE240D5 with alternatives
Compare EZ240D5 with alternatives