DAC8565IBPW vs DAC8564ICPW feature comparison

DAC8565IBPW Texas Instruments

Buy Now Datasheet

DAC8564ICPW Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code TSSOP TSSOP
Pin Count 16 16
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.40 8542.39.00.40
Analog Output Voltage-Max 2.5025 V 2.5005 V
Analog Output Voltage-Min
Converter Type D/A Converter D/A Converter
Input Bit Code BINARY, 2'S COMPLEMENT BINARY BINARY
Input Format Serial Serial
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Length 5 Mm 5 Mm
Linearity Error-Max (EL) 0.0122% 0.0183%
Moisture Sensitivity Level 1 1
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP16,.25 TSSOP16,.25
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline, Thin Profile, Shrink Pitch
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.2 Mhz 0.2 Mhz
Seated Height-Max 1.2 Mm 1.2 Mm
Settling Time-Max 10 µS 10 µS
Settling Time-Nom (tstl) 8 µS 8 µS
Supply Current-Max 1.5 Ma 1.5 Ma
Supply Voltage-Nom 3 V 3 V
Surface Mount Yes Yes
Temperature Grade Industrial Industrial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 Mm 4.4 Mm
Base Number Matches 1 1