DEMA9SNMBFR163 vs DEMAY9SNMBFR163 feature comparison

DEMA9SNMBFR163 ITT Interconnect Solutions

Buy Now Datasheet

DEMAY9SNMBFR163 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Shell Finish TIN TIN
Shell Material COPPER ALLOY COPPER ALLOY
Shell Size 1/E 1/E
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
Base Number Matches 1 1

Compare DEMA9SNMBFR163 with alternatives

Compare DEMAY9SNMBFR163 with alternatives