DEMA9SNMBFR163 vs 09670092704 feature comparison

DEMA9SNMBFR163 ITT Interconnect Solutions

Buy Now Datasheet

09670092704 HARTING Technology Group

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ITT CANNON HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code compliant unknown
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO YES
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO YES
Insulator Material DIALLYL PHTHALATE PLASTIC
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE PANEL
Shell Finish TIN ZINC
Shell Material COPPER ALLOY STEEL
Shell Size 1/E 1/E
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
Base Number Matches 1 1
Additional Feature STANDARDS: MIL-C-24308; DIN 41652; IEC 807
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare DEMA9SNMBFR163 with alternatives

Compare 09670092704 with alternatives