DF10M_NL
vs
VM108
feature comparison
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Obsolete
|
Transferred
|
| Part Package Code |
DIP
|
|
| Package Description |
R-Pdip-T4
|
|
| Pin Count |
4
|
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.10.00.80
|
|
| Breakdown Voltage-Min |
1000 V
|
|
| Configuration |
Bridge, 4 Elements
|
|
| Diode Element Material |
Silicon
|
|
| Diode Type |
Bridge Rectifier Diode
|
|
| Forward Voltage-Max (VF) |
1.1 V
|
|
| JESD-30 Code |
R-PDIP-T4
|
|
| JESD-609 Code |
e3
|
|
| Non-rep Pk Forward Current-Max |
50 A
|
|
| Number of Elements |
4
|
|
| Number of Phases |
1
|
|
| Number of Terminals |
4
|
|
| Operating Temperature-Max |
150 °C
|
|
| Output Current-Max |
1.5 A
|
|
| Package Body Material |
Plastic/Epoxy
|
|
| Package Shape |
Rectangular
|
|
| Package Style |
In-Line
|
|
| Power Dissipation-Max |
3.1 W
|
|
| Qualification Status |
Not Qualified
|
|
| Reference Standard |
Ul Recognized
|
|
| Rep Pk Reverse Voltage-Max |
1000 V
|
|
| Surface Mount |
No
|
|
| Terminal Finish |
Matte Tin
|
|
| Terminal Form |
Through-Hole
|
|
| Terminal Position |
Dual
|
|
| Base Number Matches |
1
|
4
|
|
|
|