DL5-260PW4A vs 112086-0000 feature comparison

DL5-260PW4A ITT Interconnect Solutions

Buy Now Datasheet

112086-0000 ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Manufacturer ITT CANNON ITT CANNON
Additional Feature POLARIZED EMI/RFI SHIELDED, POLARIZED
Body/Shell Style PLUG PLUG
Connector Type RACK AND PANEL CONNECTOR RACK AND PANEL CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max ZIF N ZIF N
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYETHYLENE
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type PANEL BOARD
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 260 260
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Mating Information MULTIPLE MATING PARTS AVAILABLE
Option GENERAL PURPOSE
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY

Compare DL5-260PW4A with alternatives

Compare 112086-0000 with alternatives