ESD9LFN5.0-H vs TPD1E05U06DPYT feature comparison

ESD9LFN5.0-H Formosa Microsemi Co Ltd

Buy Now Datasheet

TPD1E05U06DPYT Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer FORMOSA MICROSEMI CO LTD TEXAS INSTRUMENTS INC
Package Description R-PDSO-N2 X1SON-2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.80
Breakdown Voltage-Min 6 V 6.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-N2 R-PBCC-N2
Non-rep Peak Rev Power Dis-Max 40 W 40 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard IEC-61000-4-2, 4-4, 4-5 IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max 5 V 5.5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL BOTTOM
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
Additional Feature ULTRA LOW CAPACITANCE
Breakdown Voltage-Max 8.5 V
Breakdown Voltage-Nom 7.5 V
Clamping Voltage-Max 10 V
JESD-609 Code e4
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 0.01 µA
Reverse Test Voltage 2.5 V
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare ESD9LFN5.0-H with alternatives

Compare TPD1E05U06DPYT with alternatives