QED223A4R0
vs
FOD8314
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
QT OPTOELECTRONICS
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.1 A
|
0.025 A
|
Number of Functions |
1
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
INFRARED LED
|
FET OUTPUT OPTOCOUPLER
|
Peak Wavelength |
880 nm
|
|
Shape |
ROUND
|
|
Size |
5 mm
|
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Pin Count |
|
6
|
Manufacturer Package Code |
|
6LD, SOIC, OPTO, NON-JEDEC, 8MM CREEPAGE
|
HTS Code |
|
8541.40.80.00
|
Forward Voltage-Max |
|
1.8 V
|
Isolation Voltage-Max |
|
5000 V
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Elements |
|
1
|
Power Dissipation-Max |
|
0.5 W
|
Surface Mount |
|
YES
|
|
|
|
Compare QED223A4R0 with alternatives