FT3150-P20
vs
CT1815
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ECHELON CORP
|
AEROFLEX PLAINVIEW
|
Package Description |
TQFP-64
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-PQFP-G64
|
R-XDMA-P34
|
Length |
14 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
64
|
34
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
LQFP
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK, LOW PROFILE
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
235
|
|
Seated Height-Max |
1.6 mm
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Telecom IC Type |
MANCHESTER ENCODER/DECODER
|
MANCHESTER ENCODER/DECODER
|
Temperature Grade |
OTHER
|
|
Terminal Form |
GULL WING
|
PIN/PEG
|
Terminal Pitch |
0.8 mm
|
|
Terminal Position |
QUAD
|
DUAL
|
Width |
14 mm
|
|
Base Number Matches |
1
|
2
|
Neg Supply Voltage-Nom |
|
-5 V
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare FT3150-P20 with alternatives
Compare CT1815 with alternatives