GL1J
vs
SBYV26C-M3/73
feature comparison
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Active Unconfirmed
|
Obsolete
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.10.00.80
|
8541.10.00.80
|
| Additional Feature |
Free Wheeling Diode
|
Free Wheeling Diode, High Reliability, Low Leakage Current
|
| Application |
General Purpose
|
Efficiency
|
| Case Connection |
Isolated
|
Isolated
|
| Configuration |
Single
|
Single
|
| Diode Element Material |
Silicon
|
Silicon
|
| Diode Type |
Rectifier Diode
|
Rectifier Diode
|
| Forward Voltage-Max (VF) |
1.1 V
|
2.5 V
|
| JEDEC-95 Code |
DO-213AA
|
DO-204AL
|
| JESD-30 Code |
O-PELF-R2
|
O-PALF-W2
|
| Non-rep Pk Forward Current-Max |
25 A
|
30 A
|
| Number of Elements |
1
|
1
|
| Number of Phases |
1
|
1
|
| Number of Terminals |
2
|
2
|
| Operating Temperature-Max |
150 °C
|
175 °C
|
| Operating Temperature-Min |
-55 °C
|
-65 °C
|
| Output Current-Max |
1 A
|
1 A
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Round
|
Round
|
| Package Style |
Long Form
|
Long Form
|
| Rep Pk Reverse Voltage-Max |
600 V
|
600 V
|
| Reverse Recovery Time-Max |
1.5 µS
|
0.03 µS
|
| Surface Mount |
Yes
|
No
|
| Terminal Form |
Wrap Around
|
Wire
|
| Terminal Position |
End
|
Axial
|
| Base Number Matches |
3
|
1
|
| Breakdown Voltage-Min |
|
600 V
|
| Reverse Current-Max |
|
5 µA
|
| Reverse Test Voltage |
|
600 V
|
|
|
|