HCPL-0601-500E vs HCPL-0601 feature comparison

HCPL-0601-500E Broadcom Limited

Buy Now Datasheet

HCPL-0601 Hewlett Packard Co

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer BROADCOM INC HEWLETT PACKARD CO
Package Description ROHS COMPLIANT, SOIC-8 SO-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 52 Weeks, 1 Day
Additional Feature TTL COMPATIBLE, UL RECOGNIZED OPEN COLLECTOR, UL RECOGNIZED
Configuration SINGLE COMPLEX
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 3750 V 2500 V
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.085 W
Response Time-Nom 1e-7 ns
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Base Number Matches 2 4

Compare HCPL-0601-500E with alternatives

Compare HCPL-0601 with alternatives