HCPL-0601-500E vs HCPL0601 feature comparison

HCPL-0601-500E Agilent Technologies Inc

Buy Now Datasheet

HCPL0601 onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC ON SEMICONDUCTOR
Package Description LEAD FREE, SOIC-8 SOP-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, OPEN COLLECTOR CMOS COMPATIBLE, UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.05 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.085 W 0.085 W
Response Time-Nom 1e-7 ns 4.5e-8 ns
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5.5 V 7 V
Surface Mount YES YES
Terminal Finish Tin (Sn) Matte Tin (Sn) - annealed
Base Number Matches 2 2
Source Content uid HCPL0601
Pbfree Code Yes
Manufacturer Package Code 751DZ
Factory Lead Time 4 Weeks
Data Rate-Nom 10 MBps
Number of Functions 1

Compare HCPL-0601-500E with alternatives

Compare HCPL0601 with alternatives