HVU300B
vs
HVC308AKRF
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
HITACHI LTD
|
Package Description |
ULTRA SMALL, URP, 2 PIN
|
R-PDSO-F2
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Breakdown Voltage-Min |
34 V
|
35 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Cap Tolerance |
6%
|
|
Diode Capacitance Ratio-Min |
17
|
7.12
|
Diode Capacitance-Nom |
50 pF
|
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band |
VERY HIGH FREQUENCY
|
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-F2
|
Number of Elements |
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
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
35 V
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Variable Capacitance Diode Classification |
ABRUPT
|
|
Base Number Matches |
3
|
2
|
|
|
|
Compare HVU300B with alternatives
Compare HVC308AKRF with alternatives