HY27UH08AG5BTC
vs
CY27C256A-120JC
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
SK HYNIX INC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
TSOP1
|
|
Package Description |
TSOP1,
|
QCCJ,
|
Pin Count |
48
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.71
|
JESD-30 Code |
R-PDSO-G48
|
R-PQCC-J32
|
Length |
18.4 mm
|
|
Memory Density |
17179869184 bit
|
262144 bit
|
Memory IC Type |
FLASH
|
OTP ROM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
48
|
32
|
Number of Words |
2147483648 words
|
32768 words
|
Number of Words Code |
2000000000
|
32000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
2GX8
|
32KX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP1
|
QCCJ
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER
|
Parallel/Serial |
SERIAL
|
PARALLEL
|
Programming Voltage |
3.3 V
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.2 mm
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
J BEND
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
DUAL
|
QUAD
|
Type |
SLC NAND TYPE
|
|
Width |
12 mm
|
|
Base Number Matches |
1
|
2
|
Access Time-Max |
|
120 ns
|
|
|
|
Compare HY27UH08AG5BTC with alternatives
Compare CY27C256A-120JC with alternatives