ID242DXX vs SM9OTS2MP320 feature comparison

ID242DXX Sharp Corp

Buy Now Datasheet

SM9OTS2MP320 SMART Modular Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP SMART MODULAR TECHNOLOGIES
Package Description CARD-68 ,
Reach Compliance Code unknown unknown
Access Time-Max 250 ns 200 ns
Additional Feature IT ALSO OPERATES AT 5V NOMINAL
Alternate Memory Width 16 16
JESD-30 Code X-XXMA-X68 X-XXMA-X68
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH CARD OTP ROM CARD
Memory Width 16 8
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 1048576 words 2097152 words
Number of Words Code 1000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 60 °C 55 °C
Operating Temperature-Min
Organization 1MX16 2MX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape UNSPECIFIED UNSPECIFIED
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 5.25 V
Supply Voltage-Min (Vsup) 3 V 4.75 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount NO NO
Technology CMOS MOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Type NOR TYPE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.32.00.71
Output Characteristics 3-STATE

Compare ID242DXX with alternatives

Compare SM9OTS2MP320 with alternatives