IS25LP016D-JGLA1 vs SST26VF016B-80E/MF feature comparison

IS25LP016D-JGLA1 Integrated Silicon Solution Inc

Buy Now Datasheet

SST26VF016B-80E/MF Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Package Description Tfbga-24 Hvson, Solcc8,.25
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 3A991.B.1.A
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 133 Mhz 80 Mhz
Data Retention Time-Min 20 100
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PBGA-B24 R-PDSO-N8
Length 8 Mm 6 Mm
Memory Density 16777216 Bit 16777216 Bit
Memory IC Type Flash Flash
Memory Width 8 1
Number of Functions 1 1
Number of Terminals 24 8
Number of Words 2097152 Words 16777216 Words
Number of Words Code 2000000 16000000
Operating Mode Synchronous Synchronous
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2mx8 16mx1
Output Characteristics 3-State 3-State
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TBGA HVSON
Package Equivalence Code BGA24,4X6,40 SOLCC8,.25
Package Shape Rectangular Rectangular
Package Style Grid Array, Thin Profile Small Outline, Heat Sink/Slug, Very Thin Profile
Parallel/Serial Serial Serial
Programming Voltage 3 V 2.5 V
Screening Level Aec-Q100 Aec-Q100
Seated Height-Max 1.2 Mm 0.8 Mm
Serial Bus Type Qspi Spi
Standby Current-Max 0.00001 A 0.000025 A
Supply Current-Max 0.013 Ma 0.025 Ma
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 3 V 2.5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Automotive
Terminal Form Ball No Lead
Terminal Pitch 1 Mm 1.27 Mm
Terminal Position Bottom Dual
Type Nor Type Nor Type
Width 6 Mm 5 Mm
Write Protection Hardware/Software Hardware/Software
Base Number Matches 1 1
Rohs Code Yes
Pin Count 8
Manufacturer Package Code WSON-8
Factory Lead Time 7 Weeks
Date Of Intro 2019-05-22
JESD-609 Code e3
Number of Ports 1
Terminal Finish Matte Tin (Sn)