KA-3528EC
vs
LTL-94PEK-TA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
KINGBRIGHT CORP
|
LITE-ON TECHNOLOGY CORP
|
Package Description |
SMT, 2 PIN
|
PLASTIC, LCC-2
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Kingbright
|
|
Color |
HIGH EFFICIENCY RED
|
ORANGE RED
|
Color@Wavelength |
Orange-Red
|
Orange-Red
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
2.5 V
|
2.8 V
|
Lens Type |
WATER CLEAR
|
WATER CLEAR
|
Luminous Intensity-Nom |
30.0 mcd
|
8 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.8 mm
|
1.9 mm
|
Packing Method |
TR
|
TR, 7 INCH
|
Peak Wavelength |
627 nm
|
635 nm
|
Reverse Voltage-Max |
5 V
|
5 V
|
Shape |
ROUND
|
ROUND
|
Size |
2.4 mm
|
|
Surface Mount |
YES
|
YES
|
Terminal Pitch |
3.1 mm
|
2.8 mm
|
Viewing Angle |
120 deg
|
120 deg
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
IC COMPATIBLE
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare KA-3528EC with alternatives
Compare LTL-94PEK-TA with alternatives