LA78045 vs TDA8177 feature comparison

LA78045 onsemi

Buy Now Datasheet

TDA8177 STMicroelectronics

Buy Now Datasheet
Source Content uid LA78045 TDA8177
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR STMICROELECTRONICS
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZIP-T7 R-PZFM-T7
Number of Terminals 7 7
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZIP
Package Equivalence Code ZIP7,.2,.1TB ZIP7,.2,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Power Supplies 24 V 10/35 V
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 3 1
Rohs Code No
Part Package Code ZFM
Package Description PLASTIC, HEPTAWATT-7
Pin Count 7
Samacsys Manufacturer STMicroelectronics
JESD-609 Code e0
Number of Functions 1
Supply Voltage-Max (Vsup) 35 V
Supply Voltage-Min (Vsup) 10 V
Terminal Finish TIN LEAD

Compare LA78045 with alternatives

Compare TDA8177 with alternatives